Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27
Order Code2834068
Product RangeBU-27 Series
Technical Datasheet
3,008 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.340 |
| 5+ | CHF 1.270 |
| 10+ | CHF 1.200 |
| 20+ | CHF 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27
Order Code2834068
Product RangeBU-27 Series
Technical Datasheet
Connector TypeTest Clip
Current Rating20A
Jaw Opening Max16mm
Insulator Colour-
Product RangeBU-27 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-27 is a general-purpose Test Clip made of steel with zinc plated finish. This test clip can be attached by crimp or screw connection. It can be used with the BU-29 series PVC insulator.
- Length: 61mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
16mm
Product Range
BU-27 Series
Current Rating
20A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-27
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01295