Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 197.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 197.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No280035
Order Code3690310
Product RangeEPT
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb15ft-lb to 75ft-lb
Torque Range N-m24N-m to 105N-m
Drive Size - Metric9.53mm
Drive Size - Imperial0.375"
Overall Length410mm
Product RangeEPT
SVHCNo SVHC (07-Nov-2024)
Product Overview
23.7Nm - 105.1Nm adjustable click torque wrench features an external adjustment torque scale, which allows an operator to quickly adjust the torque setting on the tool as needed for different applications. The cost effective click torque wrench is durable, robust and designed for a wide variety of industrial fastening applications. It is built with high quality materials to ensure low repair frequency and less repair costs. The preferred and certified ranges of this tool is in accordance with the requirements of ISO 6789 (+/- 4% of indicated setting).
- Durable and robust for industrial fastening applications
- Adjustable torque wrench with a 3/8" square drive. Bi-directional ratchet head
- External dual scale (American & S.I.) Graduation collar on the torque handle
- Easy to read laser marked scale
- Crafted with strong steel shaft with high corrosion resistance
- Lightly knurled non-slip grip
- 48 tooth ratchet
- Positive lock with spring loaded pull-down ring
- Positive click can be heard and felt when torque is reached
- Ideal for field service, maintenance or production environments
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
24N-m to 105N-m
Drive Size - Imperial
0.375"
Product Range
EPT
Torque Range ft-lb
15ft-lb to 75ft-lb
Drive Size - Metric
9.53mm
Overall Length
410mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90241080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1