Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.080 |
10+ | CHF 1.050 |
50+ | CHF 1.030 |
100+ | CHF 0.998 |
250+ | CHF 0.979 |
500+ | CHF 0.961 |
1000+ | CHF 0.942 |
Product Information
Product Overview
HF500A-30 is a fixed-frequency, EMI optimized current mode regulator with built-in slope compensation, multi-mode control and overpower line compensation. Device combines a 700V MOSFET and a full-featured controller into one chip for a low power, offline, flyback, switch-mode power supply with EMI optimization. At medium and heavy loads, the regulator operates at a fixed frequency with frequency jittering. Jittering helps reduce EMI energy on switching frequency and its harmonics. Under light-load conditions, the regulator holds the peak current and reduces its switching frequency to 25KHz to offer excellent efficiency. At very light loads, the regulator enters burst mode to achieve low standby power consumption. It also features overpower line compensation to ensure that overload protection point is independent of input voltage. HF500A-30 is available in a PDIP8-7B package. Applications includes power supplies for home appliances, set-top boxes, standby and auxiliary power adapters.
- 700V/1.4ohm integrated MOSFET, EMI (radiated emissions) optimization
- Frequency foldback down to 25KHz at light loads
- Burst mode for low standby power consumption
- Frequency jittering for a reduced EMI signature
- Overpower compensation, internal high voltage current source
- VCC undervoltage lockout (UVLO) with hysteresis, VCC overvoltage protection (OVP)
- Configurable input B/O and overvoltage protection (OVP), brown-in and brownout, input OVP
- Latch-off protection on TIMER, configurable soft start (SS)
- Overtemperature protection (OTP) (autoRestart with hysteresis)
- Short-circuit protection (SCP), overload protection (OLP) with configurable delay
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
85VAC
DIP
-
Isolated
-
Through Hole
125°C
-
265VAC
7Pins
Flyback
700V
65kHz
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate