Print Page
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.700 |
10+ | CHF 8.530 |
25+ | CHF 8.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 88764-2000
1 Product Found
Product Overview
The 88764-2000 is a 1-port shielded Connector Adaptor with 0.50mm pitch HDMI*(male) to 1.90mm pitch DVI-D (female). It is used in wire-to-board and wire-to-wire applications. It has high performance alloy (HPA) steel with gold plating mating, tin plating termination and high temperature thermoplastic, low density polyethylene resin.
- 0.5A Current per contact (maximum)
- -20 to 85°C Operating temperature range
Applications
Consumer Electronics, Imaging, Video & Vision, Industrial
Technical Specifications
Audio Video Connector A
HDMI Plug
Product Range
88768
Audio Video Connector B
DVI-D Receptacle
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042