You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 73403-6262
RF / Coaxial Connector, FAKRA Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG316, Phosphor Bronze
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 73403-6262
- Order Code:
- 2373796
- Product Range
- 73403
- Also Known As:
- GTIN UPC EAN: 887191449579
- Technical Datasheet:
- 73403-6262 Datasheet
Product Range Selector (73403)
See all from this product rangeProduct Overview
- Colour coded and keyed shrouds - Prevents mismating and helps guide proper connection
- Rotates 360° inside plastic shroud - Ease-of-routing inside an automobile, less stress on cable
Applications
Aerospace, Defence, Military, Automotive, Audio, Commercial, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FAKRA Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG174, RG316
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- Cable Mount
- :
- 73403
Technical Documents (4)
Also Known As
430 In stock Need more?
40 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
390 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 8 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF5.35 | |
10+ | CHF4.26 | |
100+ | CHF4.15 | |
250+ | CHF4.07 | |
500+ | CHF3.99 | |
1000+ | CHF3.91 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.