You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0429
Contact, Mini-Fit Jr. 5556, Socket, Crimp, 18 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0429
- Order Code:
- 2063721
- Product Range
- Mini-Fit Jr. 5556
- Also Known As:
- 5556GSL7F, GTIN UPC EAN: 822348149407
- Technical Datasheet:
- 39-00-0429 Datasheet
Product Range Selector (Mini-Fit Jr. 5556)
See all from this product rangeProduct Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 5556
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Gold Plated Contacts
- :
- Molex Mini-Fit Jr. 5557 Series Receptacle Housing Connectors
- :
- 24AWG
- :
- Brass
Technical Documents (2)
Also Known As
15,638 In stock Need more?
15,638 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 9 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF0.728 | |
10+ | CHF0.517 | |
50+ | CHF0.455 | |
100+ | CHF0.394 | |
500+ | CHF0.385 | |
1000+ | CHF0.319 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.