Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.640 |
10+ | CHF 1.280 |
50+ | CHF 1.090 |
100+ | CHF 1.040 |
500+ | CHF 0.933 |
1000+ | CHF 0.914 |
Product Information
Product Overview
The Stac64 34729 series stackable Connection System provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only pressure-activated design in the industry. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connector mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.
Applications
Automotive, Commercial Vehicle
Technical Specifications
Stac64 34729
20Ways
PBT (Polybutylene Terephthalate), Glass Filled Body
500V
No SVHC (21-Jan-2025)
Receptacle
Molex CTX64 34803 Series Socket Contacts
-
10A
Alternatives for 34729-0202
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate