Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.122 |
| 125+ | CHF 0.094 |
| 375+ | CHF 0.0925 |
| 1000+ | CHF 0.0906 |
| 2500+ | CHF 0.0887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19705-4003
Order Code3103133
Product Range19705
Technical Datasheet
Product Range19705
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Mounting Hole Dia1.7mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
19705
Tab Size - Metric
6.35mm x 0.81mm
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Terminal Type
Male Quick Disconnect
Mounting Hole Dia
1.7mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19705-4003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006