Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1062250122
Order Code3884615
Product RangeMPO 106225 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1062250122
Order Code3884615
Product RangeMPO 106225 Series
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector BMPO Jack
No. of Fibres12Fibres
Fibre TypeSinglemode
Lead Length - Metric5m
Fibre Diameter-
Product RangeMPO 106225 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
12Fibres
Lead Length - Metric
5m
Product Range
MPO 106225 Series
Fibre Optic Connector B
MPO Jack
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066