Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP-1HXC-360R2
Order Code4732869
Product RangeCP-1HX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 55.800 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 279.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoCP-1HXC-360R2
Order Code4732869
Product RangeCP-1HX Series
Technical Datasheet
Sensor TypeRotary Angle Sensor
Output TypeRatiometric
Shaft TypeD Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 2%
Supply Voltage5VDC
Supply Current20mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCP-1HX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Rotary Angle Sensor
Shaft Type
D Shaft
Electrical Angle
360°
Supply Voltage
5VDC
Output Signal
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Output Type
Ratiometric
Contact Type
Non-Contact
Linearity
± 2%
Supply Current
20mA
Operating Temperature Min
-40°C
Product Range
CP-1HX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065