Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBN30T7TGR-1BK1DFCYY
Order Code4260443
Product Range6500 ION Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3,282.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3,282.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBN30T7TGR-1BK1DFCYY
Order Code4260443
Product Range6500 ION Series
Technical Datasheet
Drive TypeInternal
Form FactorE1.L 9.5mm
InterfacesPCIe Gen 4, NVMe
Memory Capacity30720GB
Flash Memory TypeTLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed6800MB/s
Sequential Write Speed5000MB/s
Random Read up to (IOPS)1000k
Random Write up to (IOPS)200k
Supply Voltage Nom12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range6500 ION Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKBN30T7TGR-1BK1DFCYY is a 6500 ION SSD.
- Micron®3D TLC NAND flash
- PCI Express Gen4: U.3 single port (x4) backward compatible with U.2, EDSFF E1.L single port (x4)
- NVM Express: namespaces supported: 128 weighted round robin with urgent arbitration supported
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Field-upgradeable firmware with support for activate without reset
- Commercial operating temperature: 0°C to +70°C
- MTTF: 2.0M hours at 0–55°C and 2.5M hours at 0– 50°C
- E1.L (9.5mm including enclosure) drive form factor
- 30,720GB drive capacity, 512-byte sector size
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
6800MB/s
Random Read up to (IOPS)
1000k
Supply Voltage Nom
12V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
E1.L 9.5mm
Memory Capacity
30720GB
Encryption Type
Non-Encrypted
Sequential Write Speed
5000MB/s
Random Write up to (IOPS)
200k
Operating Temperature Min
0°C
Product Range
6500 ION Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567897