Print Page
Image is for illustrative purposes only. Please refer to product description.
595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.780 |
5+ | CHF 24.670 |
10+ | CHF 23.570 |
25+ | CHF 22.440 |
50+ | CHF 21.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2NW-046 WT:B
Order Code3861305
DRAM TypeMobile LPDDR4
Memory Density32Gbit
Memory Configuration512M x 64bit
Clock Frequency Max2.133GHz
IC Case / Package-
No. of Pins432Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
512M x 64bit
IC Case / Package
-
Supply Voltage Nom
1.1V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
2.133GHz
No. of Pins
432Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002189