Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoM2S005-1FGG484
Order Code3955356
Product RangeSmartFusion2 SoC M2S005
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.090 |
25+ | CHF 21.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S005-1FGG484
Order Code3955356
Product RangeSmartFusion2 SoC M2S005
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells-
IC Case / PackageFPBGA
No. of Pins484Pins
Speed Grade1
No.of User I/Os209I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSmartFusion2 SoC M2S005
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's209I/O's
No. of Logic Blocks-
No. of Macrocells-
No. of Speed Grades1
Operating Frequency Max166MHz
Total RAM Bits191Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
1
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
SmartFusion2 SoC M2S005
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
209I/O's
No. of Macrocells
-
Operating Frequency Max
166MHz
No. of Logic Cells
-
No. of Pins
484Pins
No.of User I/Os
209I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
FPBGA
No. of Logic Blocks
-
No. of Speed Grades
1
Total RAM Bits
191Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability