You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENC28J60-I/SS

Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SSOP, 28 Pins

Date/Lot Code
MICROCHIP ENC28J60-I/SS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC28J60-I/SS
Order Code:
1811239
Technical Datasheet:
ENC28J60-I/SS   Datasheet
See all Technical Docs

Product Overview

The ENC28J60-I/SS is a stand-alone Ethernet Controller with SPI interface, on board MAC and PHY, 8Kbytes of buffer RAM and an SPI serial interface. With a small foot print package size this minimizes complexity, board space and cost. This meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication.
  • Integrated MAC and 10Base-T PHY
  • Supports one 10Base-T port with automatic polarity detection and correction
  • Supports full and half-duplex modes
  • Programmable automatic retransmit on collision
  • Programmable padding and CRC generation
  • SPI interface with clock speeds up to 20MHz
  • Configurable transmit/receive buffer size
  • Hardware managed circular receive FIFO
  • Internal DMA for fast data movement
  • Supports unicast, multicast and broadcast packets

Applications

Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10Mbps

:
IEEE 802.3

:
3.1V

:
3.6V

:
SSOP

:
28Pins

:
SPI

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

9,543 In stock

More stock available week commencing 10/9/23
Standard lead time for this product is 27 weeks.
More details

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF4.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF4.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF4.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF4.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --