Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 159.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 159.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330027
Order Code3517379
Application Sub Type3 Phase BLDC & PMSM Motor
Silicon ManufacturerMicrochip
Kit Application TypeMotor Control
Silicon Core NumberDSPIC33EDV64MC205
Kit ContentsDev Board DSPIC33EDV64MC205
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Motor control development board designed to demonstrate features of dsPIC33EDV64MC205 SIP
- Motor phase current sensing to implement field-oriented control of a PMSM/BLDC motor
- DC bus current sensing for over-current protection using an on-chip op-amp and comparator
- DC bus voltage sensing
- Hall sensors/quadrature encoder interface to support sensor-based motor control algorithms
- Debug serial interface (USB to UART) based on Microchip's MCP2200
- User interface consisting of LEDs, potentiometer and push buttons
- Optional LIN interface via a MCP2003B MikroElectronika board
- On-board Crypto Authentication IC ATECC508A for an IoT-based motor control applications
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor
Kit Application Type
Motor Control
Kit Contents
Dev Board DSPIC33EDV64MC205
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Microchip
Silicon Core Number
DSPIC33EDV64MC205
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242672