Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 97.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 97.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00656
Order Code2500447
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs1Outputs
Output Current100mA
Output Voltage125VDC
Input Voltage Min195.5VAC
Input Voltage Max264.5VAC
Core ChipHV9805
Dimming Control Type-
Kit ContentsEval Board HV9805, Information Sheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
100mA
Input Voltage Min
195.5VAC
Core Chip
HV9805
Kit Contents
Eval Board HV9805, Information Sheet
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
125VDC
Input Voltage Max
264.5VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Alternatives for ADM00656
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521