Print Page
3 In Stock
3 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 144.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 144.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5505119
Order Code1892768
Product RangeUnicase 5
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric134.5mm
External Width - Metric367mm
External Depth - Metric300mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial5.3"
External Width - Imperial14.45"
External Depth - Imperial11.81"
Product RangeUnicase 5
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The M5505119 is an universal metal Enclosure made of attractive and highly versatile aluminium suitable for desktop or portable electronics. This UNICASE 5 has total access design with removable top and base for easier equipping. Two anodised aluminium front/rear panels included, plus 4 non-slip rubber feet.
- REACH compliant
- Internal PCB chassis has four guide rail positions for the PCBs
- Total access design for fast assembly and equipping
Applications
Industrial
Contents
Top cover, Base cover, 2x Assembly extrusions, 2x Front/rear panel, 4x Non-slip grey rubber foot, M3 x 6mm Screws (x16) and M3 Slide-in nut (x8).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
134.5mm
External Depth - Metric
300mm
Body Colour
Black
External Height - Imperial
5.3"
External Depth - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
367mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
14.45"
Product Range
Unicase 5
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8