Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.870 |
5+ | CHF 11.900 |
10+ | CHF 11.150 |
20+ | CHF 9.150 |
50+ | CHF 8.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3271.1093
Order Code4216210
Technical Datasheet
External Height - Imperial3.86"
External Height - Metric98mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
Product Overview
The 3271.1093 is a black Equipment Handle made of grinded edge-rounded aluminium with matte anodized finish. This handle is particularly nicely shaped and versatile in its use for pulling, pushing and lifting actions.
Applications
Industrial
Contents
Handle, M5x12 (DIN 84) Screws and Washers.
Technical Specifications
External Height - Imperial
3.86"
External Diameter - Imperial
-
External Width - Imperial
0.39"
Handle Material
Aluminium
Product Range
-
External Height - Metric
98mm
External Diameter - Metric
-
External Width - Metric
10mm
Handle Type
Bow
Technical Docs (1)
Alternatives for 3271.1093
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02