You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MENTOR 1272.1030

Light Pipe, Upright, 45 mm, 10 Pipes, Circular, Panel, Transparent

MENTOR 1272.1030
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1272.1030
Order Code:
3245202
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1272.1030   Datasheet
See all Technical Docs

Product Overview

The 1272.1030 is a 10-fold Vertical PCB Mounted Light Guide provides light in form of a 3mm LED on the front panel. The light guide is held in place on the printed board via press-in lugs. The light guide is used in conjunction with SMD LEDs. It is used in electronic products that call for light to be emitted from a panel that is positioned parallel to the circuit board. They are fitted to the circuit board by using push-fit lugs. It offers a wide assortment of vertical light guides. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of vertical light guides with round or rectangular displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
  • L1 to L12 Recommended LED
  • <12kV ESD protection

Applications

Industrial, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
45mm

:
10Pipes

:
Circular

:
Panel

:
Transparent

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,967 In stock Need more?

Standard lead time for this product is 15 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF1.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price
 
 
1+ CHF1.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF0.906
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF0.768
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ CHF0.732
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --