You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MENTOR 1270.1010

Light Pipe, Double Line, 21.6 mm, 20 Pipes, Circular, Press Fit, Transparent

MENTOR 1270.1010
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1270.1010
Order Code:
3245263
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1270.1010   Datasheet
See all Technical Docs

Product Overview

The 1270.1010 is a 3mm 20-fold Horizontal PCB Mounted Light Guide with white UL94 PBT diaphragm. The double line light guide system can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The system is provided with a screen to prevent irradiation, as also mixed colours can be used. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of a 3mm light guide parallel to the printed board on the front panel. Horizontal PCB mounted light guides from MENTOR are used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs.
  • L1 to L12 Recommended LED
  • Form a key function in the human interface
  • Fitted to the circuit board by using push-fit lugs
  • ESD-resistant to discharges against the front panel

Applications

Industrial, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.6mm

:
20Pipes

:
Circular

:
Press Fit

:
Transparent

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

247 In stock Need more?

Standard lead time for this product is 15 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF3.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price
 
 
1+ CHF3.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF3.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF2.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ CHF2.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --