You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEAN WELL NTU-1700-212EU

DC/AC Inverter, EU O/P Socket, ITE & Household, 16.5 VDC, 1 Output, 240 VAC, 1.7 kW

MEAN WELL NTU-1700-212EU
MEAN WELL NTU-1700-212EU
MEAN WELL NTU-1700-212EU
MEAN WELL NTU-1700-212EU
MEAN WELL NTU-1700-212EU
MEAN WELL NTU-1700-212EU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
NTU-1700-212EU
Order Code:
4220488
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NTU-1700-212EU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NTU-1700 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Household

:
16.5VDC

:
1 Output

:
240VAC

:
1.7kW

:
NTU-1700 Series

:
400mm

:
184mm

:
70mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

NTU-1700-212EU is a NTU-1700 series highly reliable off-grid true sine wave DC-AC power inverter with built-in UPS function (AC by-pass). Its key features include digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, high quality fan with low acoustic noise, 3400W peak power, adjustable AC output voltage and frequency, -25 to +70°C wide operating temperature range, complete protection features, and etc. Combined with batteries, the NTU-1700 is suitable for use in residential, commercial, marine, automobile, mine, construction sites, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, induction stove, air conditioner, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment, and etc.
  • True sine wave output (THD3%), temperature controlled cooling fan, support RS232 communication
  • AC output voltage and frequency selectable by DIP S.W
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Battery over discharge protection (low voltage disconnect)
  • Suitable for lead-acid or li-ion batteries, conformal coating, 3 years warranty, AC output socket is EU
  • CB IEC62368-1, Dekra BS EN/EN62368-1, UL458, E13, EAC TP TC 004, AS/NZS 62368-1 approved
  • 1700W output power
  • AC output voltage is 200/220/230/240VAC
  • AC output socket is EU

1 In stock Need more?

Standard lead time for this product is 14 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF517.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF517.09
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --