You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEAN WELL NTS-400P-212

DC/AC Inverter, ITE, 12 V, 1 Output, 230 VAC, 250 W, NTS-400P Series

MEAN WELL NTS-400P-212
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
NTS-400P-212
Order Code:
3764282
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NTS-400P-212   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NTS-400P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
12V

:
1 Output

:
230VAC

:
250W

:
NTS-400P Series

:
186mm

:
100.5mm

:
32mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

NTS-400P-212 is a NTS-400P series 400W high reliable built-in type true sine wave DC-AC power inverter. Its key features include digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, compact size, lightweight, fanless quiet design, adjustable AC output voltage and frequency, built-in remote ON/OFF control, low no-load power consumption (energy saving mode 1.SW max.), complete protection features, and etc. Combined with batteries, the NTS-400P is suitable for use in residential, commercial, marine, automobile, and remote areas with no access to utility power, and the output can be used to power fans, TVs, radios, phone chargers, PC/laptops, lighting, outdoor camping equipment, marine AC power, and etc. Typical applications are mobile device, home and office appliance, portable equipment, vehicle, Yacht, off - grid solar power system, wireless network, telecom or datacom system.
  • Compact size and light weight, true sine wave output (THD3%)
  • High surge power up to 800W
  • AC output voltage and frequency selectable by DIP S.W
  • Wide operating temperature range from -20°C to +70°C
  • Battery over discharge protection (Low voltage disconnect)
  • Suitable for lead-acid or Ii-ion batteries
  • Support Tx I Rx for monitoring power inverter status
  • Conformal coating, 3 years warranty
  • 400W rated wattage, PCB built-in type
  • 200/220/230/240VAC AC output voltage, 12VDC DC input voltage

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

13 In stock Need more?

Standard lead time for this product is 21 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF100.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF100.76
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --