Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 36.330 |
| 5+ | CHF 31.930 |
| 10+ | CHF 26.340 |
| 20+ | CHF 24.500 |
| 50+ | CHF 24.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoCMBF0135352901-00
Order Code1373241
Thermal Resistance-
External Height - Metric-
External Width - Metric35mm
External Length - Metric35mm
Flow Rate Max-
Noise Rating-
Heat Sink MountingScrew
Heat Sink MaterialAluminium
External Height - Imperial-
External Width - Imperial1.38"
External Length - Imperial1.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMBF0135352901-00 is a 35mm BGA Cooler with aluminium plate pin and screw mounting.
Applications
HVAC
Technical Specifications
Thermal Resistance
-
External Width - Metric
35mm
Flow Rate Max
-
Heat Sink Mounting
Screw
External Height - Imperial
-
External Length - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
-
External Length - Metric
35mm
Noise Rating
-
Heat Sink Material
Aluminium
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0227