Print Page
Image is for illustrative purposes only. Please refer to product description.
353 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.500 |
| 5+ | CHF 27.680 |
| 10+ | CHF 22.840 |
| 20+ | CHF 21.240 |
| 50+ | CHF 20.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoCEBF0140401605-00
Order Code1373238
Technical Datasheet
Thermal Resistance1.95°C/W
External Height - Metric16mm
External Width - Metric40mm
External Length - Metric40mm
Flow Rate Max5.5CFM
Noise Rating26dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial0.63"
External Width - Imperial1.57"
External Length - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CEBF0140401605-00 is a 40 x 40 x 16mm Clip-on BGA Cooler equipped with inbuilt black anodized aluminium extrusion heat sink (40 x 40 x 10mm), 5VDC fan with a Vapo bearing, 7600RPM speed, 5.5CFM air flow and 26dBA noise. Suitable for 40 x 40mm chipset.
- Heat sink and fan combinations
- Extruded heatsink design
- Al 6063 fin
Applications
HVAC
Technical Specifications
Thermal Resistance
1.95°C/W
External Width - Metric
40mm
Flow Rate Max
5.5CFM
Heat Sink Mounting
Clip On
External Height - Imperial
0.63"
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
16mm
External Length - Metric
40mm
Noise Rating
26dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.57"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028