Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 35.050 |
| 5+ | CHF 30.800 |
| 10+ | CHF 25.410 |
| 20+ | CHF 23.640 |
| 50+ | CHF 23.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoCHBF3127271802-00
Order Code1373235
Technical Datasheet
Thermal Resistance3.62°C/W
External Height - Metric18mm
External Width - Metric27mm
External Length - Metric27mm
Flow Rate Max1.6CFM
Noise Rating23dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial0.71"
External Width - Imperial1.06"
External Length - Imperial1.06"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CEBF0127271803-00 is a 27mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 3.62°C/W thermal resistance. It features extrusion technology and used for 27 x 27mm chip set.
- 1.7mm Thickness
- 15000RPM Speed
- 5VDC Voltage
- 0.09A Current
Applications
HVAC
Technical Specifications
Thermal Resistance
3.62°C/W
External Width - Metric
27mm
Flow Rate Max
1.6CFM
Heat Sink Mounting
Clip On
External Height - Imperial
0.71"
External Length - Imperial
1.06"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
18mm
External Length - Metric
27mm
Noise Rating
23dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02