Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 54.500 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 5,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCT-H480272M43W1
Order Code1837572
Display Size4.3"
Resolution480 x 272
Resolution480 x 272
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Interface TypeRGB
Display Brightness250cd/m²
TouchscreenNo Touchscreen
Module Size104.9mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product Range-
Technical Specifications
Display Size
4.3"
Resolution
480 x 272
Display Orientation
Landscape
Logic Voltage
3.3V
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
Resolution
480 x 272
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Display Brightness
250cd/m²
Module Size
104.9mm x 60mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545