Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01ETG
Order Code2056106
Product RangeSP1003 Series
Technical Datasheet
6,160 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.360 |
| 10+ | CHF 0.203 |
| 100+ | CHF 0.111 |
| 500+ | CHF 0.102 |
| 1000+ | CHF 0.0901 |
| 5000+ | CHF 0.0883 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1003-01ETG
Order Code2056106
Product RangeSP1003 Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSP1003 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Product Overview
SP1003-01ETG is a SP1003 series unidirectional discrete TVS diode. It is fabricated in a proprietary silicon avalanche technology. This diode provides a high ESD (electrostatic discharge) protection level for electronic equipment. The SP1003 TVS can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate 7A of 8/20µs surge current (IEC 61000-4-5) with very low clamping voltages. Typical applications include mobile phones, smartphones, PDAs, portable navigation components, digital cameras, and portable medical components.
- AEC-Q101 qualified
- Fits solder footprint of industry standard 0402 (1005) components
- UL recognized compound meeting flammability rating V-0
- Forward voltage drop is 0.8V typ at IF = 10mA, TOP=25ºC
- Breakdown voltage is 7.8V typ at IR=1mA, TOP=25ºC
- Reverse standoff voltage is 5.0V max at IR=1µA, TOP=25ºC
- Reverse leakage current is 100nA max at VR=5V, I/O to GND, TOP=25ºC
- Diode capacitance is 30pF typ at reverse bias=0V, f= 1MHz, TOP=25ºC
- SOD882 package
- Operating temperature range from -40 to 125°C
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
5V
Product Range
SP1003 Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427