Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No142.5631.5802
Order Code3516009
Product RangeBF1 Series
Technical Datasheet
334 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.340 |
| 10+ | CHF 2.750 |
| 50+ | CHF 2.510 |
| 100+ | CHF 2.310 |
| 200+ | CHF 2.140 |
| 500+ | CHF 1.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.5631.5802
Order Code3516009
Product RangeBF1 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current80A
Voltage Rating VDC58V
Auto Blade Fuse Size16mm x 12mm x 7.8mm
Product RangeBF1 Series
SVHCTo Be Advised
Product Overview
142.5631.5802 is a BF1 high current fuse offers a bolt-on fuse for high current wiring protection. Current rating 30A - 200A; with transparent housing material for easy detection of blown fuses.
- Voltage rating is 58VDC
- Interrupting rating is 1000A at 58VDC
- Recommended environmental temperature is -40˚ to 125˚C
- Tin plated copper alloy terminal, PET-GF33 (U.L. 94 flammability rating – V0) housing
- Mounting torque is 4.5Nm +/- 1Nm
- Current rating is 80A
- Housing material colour is white
- M5 bolt size
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
58V
Product Range
BF1 Series
Fuse Current
80A
Auto Blade Fuse Size
16mm x 12mm x 7.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085