600 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.220 |
| 5+ | CHF 1.010 |
| 10+ | CHF 0.931 |
| 20+ | CHF 0.852 |
| 40+ | CHF 0.772 |
| 100+ | CHF 0.713 |
Product Information
Product Overview
The 0313004.HXP is a 313-series 4A 250VAC 3AG slow blow Cartridge Fuse with glass body, nickel-plated brass cap and tin-plated copper leads. This is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits, solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection, it is having time-delayed in the overload range which provides superior protection inductive loads such as motors, transformers and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. In accordance with UL standard 248-14.
- 0.0311Ω Cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Slow Blow
250V
1/4" x 1-1/4"
200A
4A
6.3mm x 32mm
Slo-Blo 313 Series
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for 0313004.HXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate