Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0239007.MXP
Order Code1596653
Product RangeSlo-Blo 239
Technical Datasheet
938 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.986 |
| 50+ | CHF 0.627 |
| 100+ | CHF 0.578 |
| 250+ | CHF 0.520 |
| 500+ | CHF 0.479 |
| 1000+ | CHF 0.442 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0239007.MXP
Order Code1596653
Product RangeSlo-Blo 239
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current7A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 239
Breaking Capacity Current AC10kA
SVHCNo SVHC (23-Jan-2024)
Product Overview
0239007.MXP is a 239 series Slo-Blo® glass body cartridge fuse designed to UL specifications. It is used as supplementary protection in an appliance or utilization equipment to provide individual protection for components or internal circuits.
- Designed to UL/CSA/ANCE 248 standard
- Operating temperature range from -55 to 125°C
- Glass body, nickel–plated brass cap, tin–plated copper leads
- 125V AC voltage rating
- 10kA breaking capacity current AC
- 7A fuse current
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
7A
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 239
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925
Product traceability