Print Page
1,329 In Stock
690 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.150 |
| 10+ | CHF 13.940 |
| 25+ | CHF 11.800 |
| 100+ | CHF 11.580 |
| 250+ | CHF 11.350 |
| 500+ | CHF 11.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.0B.302.CLL
Order Code3817076
Product Range0B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBronze
Contact PlatingGold
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EGG.0B.302. CLL from Lemo is a 0B series multipole circular fixed socket connector with 2 female crimp contacts. It has nut fixing and keying system for connector alignment. This circular connector is specifically designed for indoor application.
- PEEK (polyetheretherketone) insulation
- Rated current of 10A
- IP50 degree of protection
- High temperature range from -55°C to 250°C
- UL recognised and CE marked
- Chrome plated brass outer shell and collet nut
- Nickel plated brass latch sleeve and mid pieces
- Maximum solid and stranded conductor size is 22AWG (0.34mm²)
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
SVHC
No SVHC (14-Jun-2023)
Product Range
0B Series
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003