You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEDVANCE 4058075541528

LED Light Bar, Cool White, 8000 lm, 58 W, 240 VAC, 1.5 m, IP65

LEDVANCE 4058075541528
LEDVANCE 4058075541528
LEDVANCE 4058075541528
LEDVANCE 4058075541528
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075541528
Order Code:
3758910
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4058075541528
Technical Datasheet:
4058075541528   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
8000lm

:
58W

:
240VAC

:
1.5m

:
IP65

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Damp-proof luminaires, classic shape with integrated emergency lighting function
  • Luminaire suited for normal lighting and emergency lighting
  • Certified according to European norms (EN 60598-1:2015; EN 60598-2-22:2014)
  • Self-contained luminaires
  • Emergency lighting function: battery discharge time of 3 h
  • Function test of emergency lighting: automatic (AT)
  • Battery technology: LiFePO4
  • High luminous efficacy: up to 135lm/W

Also Known As

GTIN UPC EAN: 4058075541528

6 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF87.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF87.11
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --