You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LATTICE SEMICONDUCTOR LFXP2-8E-5TN144C
FPGA, LatticeXP2, PLL, 100 I/O's, 435 MHz, 1.14 V to 1.26 V, TQFP-144
- Manufacturer:
- LATTICE SEMICONDUCTOR LATTICE SEMICONDUCTOR
- Manufacturer Part No:
- LFXP2-8E-5TN144C
- Order Code:
- 1572002
-
- Product Range
- LFXP
- Technical Datasheet:
- LFXP2-8E-5TN144C Datasheet
Product Range Selector (LFXP)
See all from this product rangeProduct Overview
- flexiFLASH™ architecture - Instant-on, infinitely reconfigurable
- Live update technology - secure updates with 128-bit AES encryption
- sysDSP™ block - Three to eight blocks for high performance
- Up to 885kb sysMEM™ EBR
- Up to 83kb distributed RAM
- sysCLOCK™ PLLs - Up to four analogue PLLs per device
- Flexible I/O buffer
- Pre-engineered source synchronous interfaces - DDR/DDR2 interfaces up to 200MHz
- Flexible device configuration, SPI boot flash interface
- System level support - IEEE 1149.1 and IEEE 1532 compliant
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4000
- :
- 4000Macrocells
- :
- LatticeXP2
- :
- TQFP
- :
- 144Pins
- :
- 5
- :
- 226304
- :
- 100I/O's
- :
- PLL
- :
- 1.14V
- :
- 1.26V
- :
- 3.465V
- :
- 435MHz
- :
- LFXP
- :
- MSL 3 - 168 hours
Technical Documents (1)
262 In stock Need more?
262 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 21 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF26.96 | |
5+ | CHF26.13 | |
10+ | CHF25.30 | |
25+ | CHF24.47 | |
50+ | CHF23.64 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.