Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01430-5
Order Code4750113
Product RangeLeaf Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 281.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 281.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No01430-5
Order Code4750113
Product RangeLeaf Series
Technical Datasheet
Convert FromUSB 2.0
Convert ToCAN
Product RangeLeaf Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
01430-5 is a Kvaser Leaf v3 OBD-II versatile interface module with 16-pin OBD-II connector for accessing vehicle diagnostics and ECU data. The Kvaser Leaf v3 OBD-II provides seamless access to vehicle diagnostics from your PC. It features a USB Type-A connector and a 16-pin OBD-II connector, offering direct access to data from the Engine Control Unit (ECU). The ECU stores diagnostic trouble codes (DTCs), enabling your software to retrieve engine performance data, fuel efficiency metrics, emissions information, and system error codes via the OBD-II interface.
- USB 2.0 CAN interface, support for SocketCAN and supports CAN FD, up to 8Mbit/s
- Powered through the USB Type A-connector
- Compact 16-pin OBD-II connector with extra strong strain relief
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Supports silent mode for analysis tools – listen to the bus without interfering
- 20000msg/s, each timestamped with a resolution of 50μs
- Fully compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- Supports simultaneous usage of multiple Kvaser interfaces
- Windows 10 (IA-32 and x86-64), Windows 11 (x86-64), Linux operating systems
Technical Specifications
Convert From
USB 2.0
Product Range
Leaf Series
Convert To
CAN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13