Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 207.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 207.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
97 55 14 is a self-adjusting crimping plier for wire ferrule with lateral access. Reliable hexagonal crimping of wire ferrules from 0.08 to 16mm² (AWG 6) by simply turning and setting the adjusting wheel and all twin wire ferrules up to 2 x 10mm² (AWG 2 x 8).
- Narrow handle width and improved ergonomics
- Hexagonal compression for confined connection dimensions
- For crimping wire ferrules according to DIN 46228 parts 1 + 4
- Self-adjustment to the size of wire ferrules required
- Repetitive, high crimping quality due to ratchet mechanism (unlockable)
- Tools have been set precisely (calibrated) in the factory
- Optimum transmission of force due to toggle lever for fatigue-reduced operation
- Handy shape and low weight provide high operation comfort
- Chrome-plated pilers/head, with multi-component grips handle
- Dimension is 180 x 75 x 21mm, 1 number of crimping positions
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445