Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No75 02 125
Order Code2851476
Also Known AsGTIN UPC EAN: 4003773040491
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 46.530 |
| 6+ | CHF 45.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
75 02 125 is an electronics diagonal cutter. Suitable for ultra fine cutting work, e.g. in electronics and fine mechanics. Its cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC. It has cutting capacity - up to 3/64" for soft wire, up to 3/64" for medium, up to 1/32" for hard and up to 1/64" for piano wire.
- Bolted joint for high precision and stress tolerance
- With sharp, ground cutting edges for soft and hard wire and piano wire
- Low friction double spring for gentle and even opening
- With bevel, semi-flush cut
- High-grade special tool steel, forged, multi stage oil-hardened
- Dimension is 125 x 74 x 17mm
- DIN ISO 9654 standard, plastic handle type, black-oxide surface finish
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
64°
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081