Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | CHF 34.970 |
Price for:Each
Minimum: 6
Multiple: 6
CHF 209.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No44 11 J4
Order Code4292707
Technical Datasheet
Plier TypeInternal Straight
Overall Length320mm
Bore Size Min85mm
Bore Size Max140mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44 11 J4 is a Circlip internal snap ring plier with forged tips for installing or removing circlips in bore holes.
- Chrome vanadium steel, forged, oil-hardened material type
- Plastic coating handle type, polished surface finish
- Black atramentized other surface finish
- Rivet joint type, 1/8" tip width
- 3 11/32" to 5 1/2" circlip - internal bore size
- Dimension is 320 x 54 x 17mm, DIN 5256 C standard
- Solid style, forged, non-slip, solid tips
- Tips are forged as one part of the tool
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
Internal Straight
Bore Size Min
85mm
No. of Tips Supplied
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
320mm
Bore Size Max
140mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469