You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Z00035

Kit, Digital Multimeter, Manual, 600 V, Clamp Meter, AC, Auto, 400 A, Non Contact Voltage Tester

KLEIN TOOLS Z00035
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z00035
Order Code:
2929303
Technical Datasheet:
Z00035   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MM300 600V Digital Multimeter, CL110 Digital Clamp Meter, NCVT-1 Tradesman Pro Tool Bag with Light


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

ZZ00035 kit includes MM300 600V manual ranging multi-meter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. A CL110 automatically ranging digital clamp-meter that measures AC current via the clamp, and AC/DC voltage, resistance and continuity via test-leads. The NCVT-1 provides non-contact detection of standard voltage 50 to 1000 V AC in cables, cords, circuit breakers, lighting fixtures, switches, outlets and wires. All built to withstand a 3.3-foot (1m) drop.
  • MM300 Digital Multimeter:
  • 10A AC current
  • AC/DC voltage
  • Resistance, continuity, tests diodes
  • CL110 Digital Clamp Meter:
  • 400A AC current
  • AC/DC voltage
  • Resistance, continuity
  • NCVT-1 Non-Contact Voltage Tester:
  • CAT IV safety rating
  • Auto power-off
  • Convenient pocket clip
  • Does not detect DC voltage

Contents

MM300 Digital Multi-meter, Manual-Ranging, 600 V, CL110 Digital Clamp Meter - AC, Auto-Ranging, 400 Amp, NCVT-1 Tradesman Pro Tool Bag with Light

No Longer Manufactured

CHF110.61

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF110.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF110.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF108.23
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ CHF105.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --