You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VDV501-829

Voice / Data / Video Tester Kit, VDV Commander Tester, Test-n-Map, PROBEplus Tone Tracing Probe

KLEIN TOOLS VDV501-829
KLEIN TOOLS VDV501-829
KLEIN TOOLS VDV501-829
KLEIN TOOLS VDV501-829
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV501-829
Order Code:
2911613
Technical Datasheet:
VDV501-829   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Commander Tester, Test-n-Map Remote, PROBEplus Tone Tracing Probe, 20 LanMap/CoaxMap ID Remotes/Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

VDV Commander™ tester with test-n-map remote kit. It locates, tests and measures coax, data (RJ45) and telephone (RJ11) cables to ensure fast and accurate installations. In addition, the Commander™ detects Power over Ethernet (PoE) and can store and output test results for easy report management. It identify wiring faults including miswire, open, short, split-pair and reverse-pair, measure cable length and distance to a fault with time domain reflectometry (TDR) technology, measure paired-conductor cables up to 1500feet (457m).
  • Fully-featured voice/data/video cable tester
  • 2.7'' (68.58 mm) colour display
  • Single-end cable testing or complete two-end cable testing with Test-n-Map™ ID remotes
  • Four multiple style tone generator
  • Perform active network (Ethernet) testing detect capabilities and connection speeds
  • Locate and identify cables with location/Test-n-Map™ ID remotes, link light and tone generator
  • Visually identify a hub or switch and locate cable runs with link light
  • Save up to 256 cable or network tests, export and print reports
  • 6 x AA alkaline probe, 1 x 9V alkaline batteries (commander)

Applications

Test & Measurement

Contents

Commander™ tester, Test-n-Map™ remote #1, 1 PROBEplus tone tracing probe, 20 LanMap™ ID remotes, 20 CoaxMap™ ID remotes, 1 test cable each for USB, RJ12 and RJ45, 1 coax adapter, Carrying case.

No Longer Manufactured

CHF930.29

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF930.29
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF858.26
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF840.76
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ CHF823.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --