Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No4178
Order Code3922058
Also Known AsGTIN UPC EAN: 0660902515424
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No4178
Order Code3922058
Also Known AsGTIN UPC EAN: 0660902515424
Technical Datasheet
Accessory TypeServo to Crocodile Clip Adaptor Cable
For Use WithMicro:bit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Servo to crocodile clip adapter cable allows you to attach a standard servo to a board that accepts crocodile connections. The adapter cable features 100mm colour coded cables terminating in a male servo connector at one end and colour coded 35mm crocodile clips at the other.
- Ideal for use in robotics/buggy projects
- Length: 135mm
Contents
1 x servo to crocodile clip adapter cable.
Technical Specifications
Accessory Type
Servo to Crocodile Clip Adaptor Cable
Product Range
-
For Use With
Micro:bit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012