Print Page
Image is for illustrative purposes only. Please refer to product description.
1,139 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.977 |
| 10+ | CHF 0.780 |
| 50+ | CHF 0.658 |
| 100+ | CHF 0.606 |
| 200+ | CHF 0.563 |
| 600+ | CHF 0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPTG1440S5V4K
Order Code4245940
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max5V
Operating Current Max5mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range25V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- SMD type installation
- 4.0KHz frequency, 5.0mA at 5Vp-p Square Wave. 4.0KHz maximum current consumption
- 80dB at 10cm/5Vp-p Square Wave. 4.0KHz minimum SPL
- 12,000pF±30% at 100Hz/1V electrostatic capacity
- PPS material
- Operation temperature range from -30 to 85°C
- Dimension is 14.10 x 14.10 x 4.40mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
5V
Transducer Mounting
Surface Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Resonant Frequency
4kHz
Operating Current Max
5mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005