Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8486DD-100
Order Code4645055
Product RangeN8486DD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21,578.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21,578.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8486DD-100
Order Code4645055
Product RangeN8486DD Series
Technical Datasheet
Test Frequency Range110GHz to 170GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed-
RF Connector TypeWaveguide Flange UG-387/U-M
Product RangeN8486DD Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
N8486DD-100 is a waveguide power sensor. It enables precise and direct waveguide measurements in the D-band frequency range using a WR-06 flange connector. Compatibles with Keysight N1913 / 14A EPM-Series and N1913 / 14B EPM-Series power meters. Delivers a complete frequency and power coverage for source power calibration measurements up to 170GHz.
- Covers an extensive frequency range from 110 to 170GHz (D-band)
- Offers dynamic range from -30 to +20dBm
Technical Specifications
Test Frequency Range
110GHz to 170GHz
Measurement Speed
-
Product Range
N8486DD Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
Waveguide Flange UG-387/U-M
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2