Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY471H
Order Code4073690
Product RangeSBCP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | CHF 0.909 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CHF 1,818.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY471H
Order Code4073690
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)390mA
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
390mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
420mA
DC Resistance Max
1.3ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability