Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No40024
Order Code2613948
Product RangeSWS-Plus 012
Technical Datasheet
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 36.320 |
| 3+ | CHF 34.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No40024
Order Code2613948
Product RangeSWS-Plus 012
Technical Datasheet
Stripping Capacity AWG36AWG to 26AWG
Stripping Capacity Metric0.12mm to 0.4mm
For Use WithPVC, PTFE, KYNAR, ETFE, MYLAR Cables
Product RangeSWS-Plus 012
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For all PVC -insulated solid and stranded wires with diameter from 0.12 to 0.40 mm Ø, AWG 36 - 26
- Working range 0.12-0.16-0.20-0.25-0.30-0.40 mm Ø
- Ideal for wires with PVC, PTFE, KYNAR, TEFZEL, MYLAR, outer sheath
- For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
- With adjustable length stopper up to 15mm
- Integrated cutter for wire diameters of up to 0.8mm Ø
- TÜV / GS approved
Technical Specifications
Stripping Capacity AWG
36AWG to 26AWG
For Use With
PVC, PTFE, KYNAR, ETFE, MYLAR Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.12mm to 0.4mm
Product Range
SWS-Plus 012
Technical Docs (1)
Alternatives for 40024
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035