Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYB82N120C3H1
Order Code2674798
Product RangeXPT GenX3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.260 |
| 5+ | CHF 19.660 |
| 10+ | CHF 18.050 |
| 50+ | CHF 16.450 |
| 100+ | CHF 14.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYB82N120C3H1
Order Code2674798
Product RangeXPT GenX3
Technical Datasheet
Continuous Collector Current164A
Collector Emitter Saturation Voltage2.75V
Power Dissipation1.04kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-264AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT GenX3
SVHCLead (17-Jan-2023)
Technical Specifications
Continuous Collector Current
164A
Power Dissipation
1.04kW
Transistor Case Style
TO-264AA
Operating Temperature Max
150°C
Product Range
XPT GenX3
SVHC
Lead (17-Jan-2023)
Collector Emitter Saturation Voltage
2.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability