You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INTEL BKNUC8CCHKR

Single Board Computer, NUC8CCH, NUC 8 Family, Core Celeron N3350

INTEL BKNUC8CCHKR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
BKNUC8CCHKR
Order Code:
3587717
Technical Datasheet:
BKNUC8CCHKR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
NUC 8

:
Celeron N3350

:
-

:
NUC8CCH

:
Single Board Computer NUC 8 Kit NUC8CCH with Power Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • Intel NUC rugged mini PC with power adapter
  • Intel Celeron N3350 dual core processor with 6W TDP, 1.10GHz to 2.40GHz burst, 2MB cache, 2 threads
  • 4GB dual channel soldered down LPDDR3 at 1866MHz
  • Two HDMI back panel connectors, flat panel display via the internal embedded DisplayPort connector
  • Intel HD audio via the HDMI ports through the processor
  • Realtek HD audio via a stereo microphone/headphone 3.5mm jack on the back panel
  • 64GB eMMC on-board storage module, one SATA 6.0Gbps port is reserved for M.2 storage module
  • 3 x USB 3.0 type A ports, 4 x USB 2.0 ports, serial port 1x 9 1.25mm pitch header
  • Gigabit LAN subsystem, dual band wireless-AC 3168 pre-installed M.2 module
  • Board size is 4inch x 5.7inch

No Longer Manufactured

CHF278.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF278.45
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --