You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INTEL BKNUC8CCHB
Single Board Computer, NUC8CCH, NUC 8 Family, Core Celeron N3350
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- BKNUC8CCHB
- Order Code:
- 3587718
- Technical Datasheet:
- BKNUC8CCHB Datasheet
Product Overview
- Intel NUC board with thermal solution
- Intel Celeron N3350 dual core processor with 6W TDP, 1.10GHz to 2.40GHz burst, 2MB cache, 2 threads
- 4GB dual channel soldered down LPDDR3 at 1866MHz
- Two HDMI back panel connectors, flat panel display via the internal embedded DisplayPort connector
- Intel HD audio via the HDMI ports through the processor
- Realtek HD audio via a stereo microphone/headphone 3.5mm jack on the back panel
- 64GB eMMC on-board storage module, one SATA 6.0Gbps port is reserved for M.2 storage module
- 3 x USB 3.0 type A ports, 4 x USB 2.0 ports, serial port 1x 9 1.25mm pitch header
- Gigabit LAN subsystem
- Board size is 4inch x 5.7inch
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Intel
- :
- NUC 8
- :
- Celeron N3350
- :
- -
- :
- NUC8CCH
- :
- Single Board Computer NUC 8 Board NUC8CCH with Thermal Solution
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF235.84 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.