Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4275GV33ATMA1
Order Code2215563
Also Known AsTLE4275G V33, SP000262524
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4275GV33ATMA1
Order Code2215563
Also Known AsTLE4275G V33, SP000262524
Technical Datasheet
Input Voltage Min4.4V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Max Output Current400mA
Output Current Max400mA
Dropout Voltage - Typ @ Current-
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Alternatives for TLE4275GV33ATMA1
1 Product Found
Product Overview
The TLE4275G V33 is a monolithic low dropout linear fixed output Voltage Regulator has an integrated reset generator with adjustable power-ON delay time as well as several protection circuits predestine the IC for supplying microprocessor systems in an automotive environment.
- Stable with ceramic output capacitor
- Reset circuit functional without supply voltage present
- Reset circuit sensing the output voltage with programmable delay time
- Reverse polarity protection
- Short-circuit protection
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
4.4V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Current Max
400mA
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
42V
Output Voltage - Nom
3.3V
Max Output Current
400mA
Dropout Voltage - Typ @ Current
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181
Product traceability