You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMATRONIC 5002-47-000

Laser Module, 650 nm, 900 µW, 5 V, Collimating, 35 mA

IMATRONIC 5002-47-000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IMATRONIC IMATRONIC
Manufacturer Part No:
5002-47-000
Order Code:
2065353
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
5002-47-000   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The 5002-47-000 is a Versatile Laser Module with an isolated housing and reverse polarity protection as standard. An A/R coated user adjustable collimating lens produces an elliptical output beam which can be focussed to produce fine spots. A TTL enable input is also included as standard which allow the user to switch the laser on and off with a TTL logic level signal. Further versatility is provided by the wide range of external optics available which simply screws into the end of the laser module, allowing the user to quickly and efficiently switch from one projection to another. The range includes Homogeneous lines and cross's and diffractive patterns.
  • User adjustable focus
  • Anodised aluminium housings
  • Isolated body
  • Flying leads connector
  • TTL enable input

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
650nm

:
900µW

:
5V

:
Collimating

:
-

:
35mA

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

44 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF109.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price Your Price
 
 
1+ CHF109.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF102.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF96.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF94.60
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --