Print Page
583 In Stock
220 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.550 |
| 5+ | CHF 5.110 |
| 10+ | CHF 4.880 |
| 25+ | CHF 4.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-U01-F.
Order Code3359756
Product RangeHW Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max110V
For Use WithIdec HW Series Pushbutton, Selector, E-Stop & Lever Switches
Contact Voltage DC Max24V
Product RangeHW Series
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
Idec HW Series Pushbutton, Selector, E-Stop & Lever Switches
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
110V
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011022